Nexperia74HCT2G14GW,125Inverters and Schmitt Triggers
Inverter Schmitt Trigger 2-Element 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HCT | |
| Inverter Schmitt Trigger | |
| 2 | |
| 32@4.5V | |
| 48 | |
| 1.2um | |
| 4 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

