NXP Semiconductors74HCT257N,652Multiplexers
Multiplexer 1-Element 3-ST 8-IN 16-Pin PDIP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542330001 | |
| Automotive | No |
| PPAP | No |
| HCT | |
| Multiplexer | |
| 4 x 2:1 | |
| 1 | |
| 8 | |
| 0 | |
| 1 | |
| 4 | |
| 1 | |
| Non-Inverting | |
| 30@4.5V | |
| 53 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 3-State | |
| 6 | |
| -6 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 8 | |
| 50 | |
| Single | |
| 750 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.04 |
| Package Width | 6.35 |
| Package Length | 19.03 |
| PCB changed | 16 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 16 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

