Nexperia74HCT1G126GW,125Buffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST 5-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HCT | |
| Buffer/Line Driver | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 1 High | |
| No | |
| Non-Inverting | |
| 11(Typ)@4.5V | |
| 42 | |
| 1.2um | |
| Single-Ended | |
| 3-State | |
| 6 | |
| -6 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 20 | |
| 50 | |
| 200 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 5 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

