NXP Semiconductors74HCT1G02GW,165Logic Gates
NOR Gate 1-Element 2-IN 5-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HCT | |
| NOR | |
| 1 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 11(Typ)@4.5V | |
| 27 | |
| 2 | |
| -2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 20 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

