NXP Semiconductors74HCT164DCounter Shift Registers
Shift Register Single 8-Bit Serial to Parallel 14-Pin SO
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.32.00.71 | |
| Automotive | No |
| PPAP | No |
| HCT | |
| Shift Register | |
| Serial to Parallel | |
| 1 | |
| 2 | |
| 0 | |
| 0 | |
| 8 | |
| 8 | |
| Asynchronous | |
| Uni-Directional | |
| Positive-Edge | |
| 36@4.5V | |
| 57 | |
| 1.2um | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 50 | |
| No | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

