Diodes Incorporated74HCT138T16-13Decoders and Demuxes
Decoder/Demultiplexer Single 3-to-8 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| HCT | |
| Decoder/Demultiplexer | |
| 1-of-8 | |
| 1 | |
| 3 | |
| 3 | |
| 8 | |
| 0 | |
| Inverting | |
| 35@4.5V | |
| 45 | |
| 4 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.008 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.93(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

