NXP Semiconductors74HCT107D,652Flip Flops
Flip Flop JK-Type Neg-Edge 2-Element 14-Pin SO Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| HCT | |
| JK-Type | |
| 2 | |
| 2 | |
| 2 | |
| 1 | |
| No | |
| Reset | |
| Inverting/Non-Inverting | |
| Negative-Edge | |
| 36@4.5V | |
| 57 | |
| Single-Ended | |
| 4 | |
| -4 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.004 | |
| 50 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 |
NXP Semiconductors' 74HCT107D,652 flip flop device will allow you to easily build and test a circuit based on the state information provided. It has a differential output signal. This flip flop has an operating temperature range of -40 °C to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This inverting/non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V. It has 2 channels per chip.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

