Nexperia74HCT02BQ-Q100,115Logic Gates
NOR Gate 4-Element 2-IN 14-Pin DHVQFN EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| HCT | |
| NOR | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 19@4.5V | |
| 29 | |
| 5.2 | |
| -5.2 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 3 mm |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | DHVQFN EP |
| 14 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

