Nexperia74HCS14BQ-Q100XInverters and Schmitt Triggers
Inverter Schmitt Trigger 6-Element 14-Pin DHVQFN EP Automotive AEC-Q100
| EAR99 | |
| Active | |
| Automotive | Yes |
| HCS | |
| Inverter Schmitt Trigger | |
| 6 | |
| 32@2V|20@3V to 3.6V|14@4.5V to 6V | |
| 40 | |
| Push-Pull | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 5 | |
| 6 | |
| 0.1 | |
| 2 | |
| 50 | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.5 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | DHVQFN EP |
| 14 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

