NXP Semiconductors74HC670D,653Registers
Register File Single-Element 4-CH 16-Pin SO T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| HC | |
| Register File | |
| 4 | |
| 1 | |
| 4 | |
| 1 | |
| 4 | |
| 4 | |
| 1 | |
| No | |
| Non-Inverting | |
| 250@2V|50@4.5V|43@6V | |
| 375 | |
| Single-Ended | |
| Single-Ended | |
| 3-State | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 5 | |
| 6 | |
| 0.008 | |
| 50 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

