NXP Semiconductors74HC4053D,652Analog Switch Multiplexers
Analog Multiplexer Triple 2:1 16-Pin SO Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| 74HC4053D,652 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Analog Multiplexer | |
| Triple 2:1 | |
| 2:1 | |
| 3 | |
| 6 | |
| 3 | |
| Yes | |
| 8@±4.5V|10@6V|12@4.5V|60@2V | |
| 220@2V | |
| 210@2V | |
| 160(Typ)@±2.25V|170(Typ)@±4.5V | |
| Single | |
| Single | |
| 2 | |
| 5 | |
| 10 | |
| ±1 | |
| ±2.5 | |
| ±5 | |
| 0.016@10V | |
| 25 | |
| 25 | |
| 180@4.5V | |
| 150 to 250 | |
| 50 | |
| Single|Dual | |
| 500 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

