NXP Semiconductors74HC165D,653Counter Shift Registers
Shift Register Single 8-Bit Serial/Parallel to Serial 16-Pin SO T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| HC | |
| Shift Register | |
| Serial/Parallel to Serial | |
| 1 | |
| 9 | |
| 0 | |
| 0 | |
| 1 | |
| 8 | |
| Uni-Directional | |
| Positive-Edge | |
| 165@2V|33@4.5V|28@6V | |
| 250 | |
| 1.2um | |
| Push-Pull | |
| 2 | |
| 5 | |
| 6 | |
| 0.008 | |
| 50 | |
| 50 | |
| Yes | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 10(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

