| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Logic Family | HC |
| Logic Function | Multiplexer |
| Configuration | 2 x 4:1 |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Input Enables per Element | 0 |
| Number of Selection Inputs per Element | 2 |
| Number of Outputs per Chip | 2 |
| Number of Output Enables per Element | 2 |
| Polarity | Non-Inverting |
| Maximum Propagation Delay Time @ Maximum CL (ns) | 150@2V|30@4.5V|26@6V |
| Absolute Propagation Delay Time (ns) | 190 |
| Input Signal Type | Single-Ended |
| Parity Invert Input | No |
| Output Signal Type | Single-Ended |
| Maximum Low Level Output Current (mA) | 5.2 |
| Maximum High Level Output Current (mA) | -5.2 |
| Minimum Operating Supply Voltage (V) | 2 |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 6 |
| Maximum Quiescent Current (uA) | 4 |
| Propagation Delay Test Condition (pF) | 50 |
| Power Supply Type | Single |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.38 |
| Package Width | 3.9 |
| Package Length | 10.2(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |