Toshiba74HC14D(BJ)Inverters and Schmitt Triggers
Inverter Schmitt Trigger 6-Element 14-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HC | |
| Inverter Schmitt Trigger | |
| 6 | |
| 125@2V|25@4.5V|21@6V | |
| 190 | |
| Schmitt Trigger | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 1 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 8.95(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

