NXP Semiconductors74HC04DInverters and Schmitt Triggers
Inverter 6-Element 14-Pin SO
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 74HC04D | |
| Automotive | No |
| PPAP | No |
| HC | |
| Inverter | |
| 6 | |
| 85@2V|17@4.5V|14@6V | |
| 130 | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 5 | |
| 6 | |
| 2 | |
| 50 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 |
Convert analog signals into digital signals through the use of NXP Semiconductors' 74HC04D inverting Schmitt trigger. This inverting Schmitt trigger has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

