| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| GTLP | |
| Edge-Rate Universal Bus Transceiver | |
| Bi-Directional | |
| 1 | |
| 8 | |
| 4 | |
| 1 Low/2 High | |
| 2 High | |
| 0 | |
| No | |
| Positive-Edge | |
| Non-Inverting | |
| 8.8 | |
| 8.8@3.3V | |
| 50 | |
| LVTTL|TTL | |
| GTLP | |
| 3-State|Open Drain | |
| 100 | |
| -12 | |
| 3.15 | |
| 3.45 | |
| 5 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.1 |
| Package Length | 12.5 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 48 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

