| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| F | |
| NAND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 5@5V | |
| 6 | |
| 20 | |
| -1 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 50 | |
| 0 | |
| 70 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 5.4(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP W |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

