NXP Semiconductors74CBTLV16211DGV:11Bus Switches
Bus Switch 2-Element 24-IN 56-Pin TSSOP
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Bus Switch | |
| CBTLV | |
| 12 x 1:1 | |
| 2 | |
| 24 | |
| 24 | |
| 8.8 | |
| CMOS | |
| 0.31@3V to 3.6V | |
| 8.4(Typ) | |
| -128 | |
| 128 | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| 50 | |
| 50 | |
| 600 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 11.4(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 56 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

