Nexperia74AUP1G34GX4ZBuffers and Line Drivers
Buffer 1-CH Non-Inverting 4-Pin X2SON T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| AUP | |
| Buffer | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| Non-Inverting | |
| 8.1@1.65V to 1.95V|6.4@2.3V to 2.7V|5.6@3V to 3.6V|16.3@1.1V to 1.3V|10.3@1.4V to 1.6V | |
| 20.8 | |
| Single-Ended | |
| 4 | |
| -4 | |
| 0.8 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.5 | |
| 30 | |
| 250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 0.6 |
| Package Length | 0.6 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | X2SON |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

