Nexperia74AUP1G07GX4ZBuffers and Line Drivers
Buffer/Driver 1-CH Non-Inverting Open Drain 4-Pin X2SON T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| AUP | |
| Buffer/Driver | |
| 1 | |
| 1 | |
| 1 | |
| 0 | |
| 1 | |
| 0 | |
| No | |
| Non-Inverting | |
| 15.6@1.1V to 1.3V|9.7@3V to 3.6V|9.4@1.4V to 1.6V|6.7@2.3V to 2.7V | |
| 20.7 | |
| 0.35um | |
| Single-Ended | |
| Open Drain | |
| 4 | |
| 0.8 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.5 | |
| 30 | |
| 250 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 0.6 |
| Package Length | 0.6 |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | X2SON |
| 4 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

