| Compliant | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ALVT | |
| Buffer/Line Driver | |
| 4 | |
| 16 | |
| 16 | |
| 0 | |
| 16 | |
| 4 Low | |
| Yes | |
| Non-Inverting | |
| 2.5@3.3V | |
| 5.9 | |
| Single-Ended | |
| 3-State | |
| 64 | |
| -32 | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| 5 | |
| 3200 | |
| 5000 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.1 |
| Package Length | 12.5 |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 48 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

