NXP Semiconductors74ALVT16823DGG,112Flip Flops
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 56-Pin TSSOP Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| ALVT | |
| D-Type Bus Interface | |
| 18 | |
| 2 | |
| 9 | |
| 9 | |
| 1 | |
| Yes | |
| Master Reset | |
| Non-Inverting | |
| Positive-Edge | |
| 2.9(Typ)@2.5V|2.3(Typ)@3.3V | |
| 5 | |
| Single-Ended | |
| 3-State | |
| 64 | |
| -32 | |
| 2.3 | |
| 2.5|3.3 | |
| 3.6 | |
| 3.9(Typ) | |
| 50 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 56 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

