| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| D-Type | |
| ALVC | |
| Transparent | |
| 8 | |
| 1 | |
| 8 | |
| 1 | |
| 0 | |
| 8 | |
| 1 | |
| Yes | |
| No | |
| Non-Inverting | |
| 4@2.7V|3.6@3.3V | |
| 6.3 | |
| 3-State | |
| 24 | |
| -24 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 20 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TVSOP |
| 20 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
