| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| ALVC | |
| D-Type Bus Interface | |
| 10 | |
| 1 | |
| 10 | |
| 20 | |
| 2 | |
| Yes | |
| Non-Inverting | |
| Positive-Edge | |
| 6.2@2.7V|5.4@3.3V | |
| 6.4 | |
| Single-Ended | |
| 3-State | |
| 12 | |
| -12 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.04 | |
| 50 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.79(Max) - 0.2(Min) |
| Package Width | 7.59(Max) |
| Package Length | 18.54(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 56 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

