| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ALVC | |
| 12 x 2:1 | |
| 1 | |
| 12 | |
| 24 | |
| 0.13(Min)@2.5V to 3.3V | |
| 8(Typ) | |
| 5@2.7V|4.3@3.3V | |
| 3-State | |
| Non-Inverting | |
| -24 | |
| 24 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 40 | |
| 50 | |
| Single | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 56 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

