NXP Semiconductors74ALVCH16245DGG,118Bus Transceivers
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| ALVC | |
| Bus Transceiver | |
| Bi-Directional | |
| 2 | |
| 16 | |
| 0 | |
| 1 Low | |
| 0 | |
| 1 Low/High | |
| Yes | |
| Non-Inverting | |
| 5.7 | |
| 2.1(Typ)@2.7V|1.9(Typ)@3.3V | |
| 50 | |
| LVTTL | |
| LVTTL | |
| 3-State | |
| 24 | |
| -24 | |
| 0.2 | |
| 40 | |
| 1.2 | |
| 3.6 | |
| 600 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 12.6(Max) mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

