| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| ALVC | |
| Voltage Level Translator | |
| Bidirectional | |
| 16 | |
| 5.8@3.3V@5V | |
| 12.3 | |
| 3-State | |
| 24 | |
| -24 | |
| 2.3/3 | |
| 2.5/3.3|2.5/5|3.3|3.3/5 | |
| 3.6/5.5 | |
| 0.04 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 12.6(Max) |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 48 | |
| Lead Shape | Gull-wing |
If you are looking for a device to shift between voltage levels in your microprocessor-based circuit, then the 74ALVC164245DGGRG4 level translator from Texas Instruments is for you. With a 3-state output, this is power management at its best. This level shifter has an operating temperature range of -40 °C to 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5/3.3|2.5/5|3.3|3.3/5 V. Its minimum operating supply voltage of 2.3/3 V, while its maximum is 3.6/5.5 V.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

