NXP Semiconductors74ALVC164245DG-TLevel Translators
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ALVC | |
| Voltage Level Translator | |
| Bidirectional | |
| 16 | |
| 4.3(Typ)@2.7V@4.5V to 5.5V | |
| 15.5 | |
| 3-State | |
| 24 | |
| -24 | |
| 1.5 | |
| 3.3/5 | |
| 3.6/5.5 | |
| 0.0001(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 12.6(Max) mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

