onsemi74ALVC162839TRegisters
Register/Driver Single-Element 20-CH 56-Pin TSSOP W Rail
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| ALVC | |
| Register/Driver | |
| 20 | |
| 1 | |
| 20 | |
| 0 | |
| 1 | |
| 20 | |
| 1 | |
| No | |
| Non-Inverting | |
| Positive-Edge | |
| 6.3@2.7V|4.6@3.3V | |
| 9.8 | |
| 0.35um | |
| Single-Ended | |
| Single-Ended | |
| 3-State | |
| 12 | |
| -12 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 3.6 | |
| 0.04 | |
| 50 | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 6.1 |
| Package Length | 14 |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 56 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
