| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| ALVC | |
| Universal Bus Driver | |
| Uni-Directional | |
| 1 | |
| 20 | |
| 0 | |
| 1 Low | |
| 1 Low | |
| 0 | |
| No | |
| Positive-Edge | |
| Non-Inverting | |
| 6.5 | |
| 5.5@2.7V|5@3.3V | |
| 50 | |
| LVTTL|TTL | |
| LVCMOS | |
| 3-State | |
| 12 | |
| -12 | |
| 40 | |
| 1.65 | |
| 3.6 | |
| -40 | |
| 85 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 11.4(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | TVSOP |
| 56 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

