NXP Semiconductors74ALVC14PW,118Inverters and Schmitt Triggers
Inverter Schmitt Trigger 6-Element 14-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| ALVC | |
| Inverter Schmitt Trigger | |
| 6 | |
| 3.9@2.7V|3.4@3V to 3.6V | |
| 4.4 | |
| Schmitt Trigger | |
| 24 | |
| -24 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 0.2 | |
| 10 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 14 |
NXP Semiconductors brings you their latest 74ALVC14PW,118 inverting Schmitt trigger, an edge-triggered device that can essentially save the state of the device until a new state is generated. With a Schmitt trigger output, this is power management at its best. This inverting Schmitt trigger has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 1.8|2.5|3.3 V. Its minimum operating supply voltage of 1.65 V, while its maximum is 3.6 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

