| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| ALVC | |
| AND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 3@2.7V|2.9@3.3V | |
| 5.3 | |
| 0.35um | |
| 24 | |
| -24 | |
| 1.65 | |
| 1.8|2.5|3.3 | |
| 3.6 | |
| 40 | |
| 50 | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

