Nexperia74AHCT3G14GT,115Inverters and Schmitt Triggers
Inverter Schmitt Trigger 3-Element 8-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AHCT | |
| Inverter Schmitt Trigger | |
| 3 | |
| 8.5@5V | |
| 11 | |
| 8 | |
| -8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) |
| Package Width | 1.05(Max) |
| Package Length | 2(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

