Nexperia74AHCT14BQ,115Inverters and Schmitt Triggers
Inverter Schmitt Trigger 6-Element 14-Pin DHVQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AHCT | |
| Inverter Schmitt Trigger | |
| 6 | |
| 8@4.5V to 5.5V | |
| 10 | |
| 8 | |
| -8 | |
| 3.94 | |
| 0.36 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.5 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | DHVQFN EP |
| 14 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

