NXP Semiconductors74AHCT04BQ,115Inverters and Schmitt Triggers
Inverter 6-Element 14-Pin DHVQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| AHCT | |
| Inverter | |
| 6 | |
| 7.7@4.5V to 5.5V | |
| 10 | |
| Push-Pull | |
| 8 | |
| -8 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 2.5 |
| Package Length | 3 |
| PCB changed | 14 |
| Standard Package Name | QFN |
| Supplier Package | DHVQFN EP |
| 14 | |
| Lead Shape | No Lead |
Convert analog signals into digital signals through the use of NXP Semiconductors' 74AHCT04BQ,115 inverting Schmitt trigger. This inverting Schmitt trigger has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 4.5 V, while its maximum is 5.5 V.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

