| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AHC | |
| NAND | |
| 1 | |
| 8-IN | |
| 0 | |
| 0 | |
| 1 | |
| 12@3V to 3.6V|8@4.5V to 5.5V | |
| 15.5 | |
| CMOS | |
| Schmitt Trigger | |
| Push-Pull | |
| 8 | |
| -8 | |
| 2 | |
| 5 | |
| 5.5 | |
| 2 | |
| 50 | |
| -40 | |
| 125 | |
| Bulk | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 4(Max) |
| Package Length | 8.75(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 14 |
Now you can design fundamental logical circuits using some of NXP Semiconductors' 74AHC30D,112 logic gates! This gate has an operating temperature range of -40 °C to 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

