NXP Semiconductors74AHC240BQ,115Buffers and Line Drivers
Buffer/Line Driver 8-CH Inverting 3-ST 20-Pin DHVQFN EP T/R
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| AHC | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Inverting | |
| 11@3V to 3.6V|7.3@4.5V to 5.5V | |
| 19.4 | |
| Single-Ended | |
| 3-State | |
| 8 | |
| -8 | |
| 2 | |
| 5 | |
| 5.5 | |
| 4 | |
| 50 | |
| 500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 2.5 |
| Package Length | 4.5 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | DHVQFN EP |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

