| Compliant | |
| EAR99 | |
| Obsolete | |
| 74AHC1GU04DCKTG4 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AHC | |
| Inverter | |
| 1 | |
| 10.6@3.3V|7@5V | |
| 13 | |
| Push-Pull | |
| 8 | |
| -8 | |
| 1.8 | |
| 0.5 | |
| 2 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 125 | |
| Commercial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 5 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

