Diodes Incorporated74AHC1G32SE-7Logic Gates

OR Gate 1-Element 2-IN 5-Pin SOT-353 T/R

Simplify your circuit through the use of Diodes Zetex's 74AHC1G32SE-7 logic gates, great for implementing basic logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

Total In Stock: 123,474 parts

Regional Inventory: 15,474

    Total$20.24Price for 474

    15,474 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      474
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0427
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2234+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 474 parts
      • Price: $0.0427
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2530+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.038
    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2435+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 105,000 parts
      • Price: $0.0217
    • (3000)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2525+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      China
      • In Stock: 3,000 parts
      • Price: $0.033

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.