Diodes Incorporated74AHC1G14QSE-7Inverters and Schmitt Triggers
Inverter Schmitt Trigger 1-Element 5-Pin SOT-353 T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| AHC | |
| Inverter Schmitt Trigger | |
| 1 | |
| 16.3@3.3V|10.6@5V | |
| 20.5 | |
| Schmitt Trigger | |
| 8 | |
| -8 | |
| 2 | |
| 3.3 | |
| 5.5 | |
| 2 | |
| 50 | |
| -40 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-353 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

