Top Searched
Nexperia74AHC1G14GV,125Inverters and Schmitt Triggers
Inverter Schmitt Trigger 1-Element 5-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AHC | |
| Inverter Schmitt Trigger | |
| 1 | |
| 16.3@3V to 3.6V|10.6@4.5V to 5.5V | |
| 20.5 | |
| 8 | |
| -8 | |
| 2 | |
| 5 | |
| 5.5 | |
| 1 | |
| 50 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 5 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 5 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

