| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| AC | |
| Multiplexer | |
| 2 x 4:1 | |
| 1 | |
| 8 | |
| 2 | |
| 2 | |
| 2 | |
| 0 | |
| Non-Inverting | |
| 12.5@3.3V|9@5V | |
| 17.5 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 24 | |
| -24 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 4 | |
| 50 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 5.4(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP-II |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
