onsemi74AC14MTCInverters and Schmitt Triggers
Inverter Schmitt Trigger 6-Element 14-Pin TSSOP W Tube
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| AC | |
| Inverter Schmitt Trigger | |
| 6 | |
| 13.5@3.3V|10@5V | |
| 15 | |
| Schmitt Trigger | |
| 24 | |
| -24 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 2 | |
| 50 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | TSSOP W |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

