onsemi74AC139MTCXDecoders and Demuxes
Decoder/Demultiplexer Dual 2-to-4 16-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| AC | |
| Decoder/Demultiplexer | |
| 1-of-4 | |
| 2 | |
| 2 | |
| 1 | |
| 4 | |
| 0 | |
| Inverting | |
| 11.5@3.3V|8.5@5V | |
| 13 | |
| 0.5um | |
| 24 | |
| -24 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 0.004 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

