| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AC | |
| Multiplexer | |
| 4 x 2:1 | |
| 1 | |
| 8 | |
| 0 | |
| 1 | |
| 4 | |
| 1 | |
| Non-Inverting | |
| 9@3.3V|6.5@5V | |
| 11.8 | |
| Single-Ended | |
| No | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 3 | |
| 5 | |
| 5.5 | |
| 8 | |
| 50 | |
| Single | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.35(Max) |
| Package Width | 7.5 |
| Package Length | 12.8 |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

