| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| AC | |
| Buffer/Line Driver | |
| 2 | |
| 8 | |
| 8 | |
| 0 | |
| 8 | |
| 2 Low | |
| No | |
| Inverting | |
| 10.5@3.3V|7.5@5V | |
| 12.7 | |
| Single-Ended | |
| 3-State | |
| 24 | |
| -24 | |
| 3 | |
| 5 | |
| 5.5 | |
| 8 | |
| 50 | |
| 650 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.3 |
| Package Length | 8.2 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

