| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| AC | |
| NAND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 9.8@3.3V|6.5@5V | |
| 11.1 | |
| Push-Pull | |
| 24 | |
| -24 | |
| 3 | |
| 5 | |
| 5.5 | |
| 4 | |
| 50 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.85(Max) |
| Package Width | 5.3 |
| Package Length | 10.2 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

