NXP Semiconductors74ABT74N,112Flip Flops
Flip Flop D-Type Pos-Edge 2-Element 14-Pin PDIP Bulk
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| ABT | |
| D-Type | |
| 2 | |
| 2 | |
| 1 | |
| 1 | |
| No | |
| Set/Reset | |
| Inverting/Non-Inverting | |
| Positive-Edge | |
| 4.2@5V | |
| 6.2 | |
| Single-Ended | |
| 20 | |
| -15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 0.05 | |
| 50 | |
| -40 | |
| 85 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.2(Max) |
| Package Width | 6.48(Max) |
| Package Length | 19.5(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

