NXP Semiconductors74ABT04N,112Inverters and Schmitt Triggers
Inverter 6-Element 14-Pin PDIP Bulk
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| ABT | |
| Inverter | |
| 6 | |
| 3.4@5V | |
| 4.1 | |
| Push-Pull | |
| 20 | |
| -15 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 2 | |
| 50 | |
| 50 | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 3.2(Max) |
| Package Width | 6.48(Max) |
| Package Length | 19.5(Max) |
| PCB changed | 14 |
| Standard Package Name | DIP |
| Supplier Package | PDIP |
| 14 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

