Amphenol Communications Solutions74977-101001LFConnector Backplane
Metral® High Speed 2000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.30 | |
Automotive | No |
PPAP | No |
Hard Metric | |
HDR | |
30 | |
Press Fit | |
2 | |
Straight | |
1/Contact | |
-55 | |
105 | |
Bulk | |
11.94 | |
17.8 | |
17 | |
Through Hole |
FCI's hard metric 74977-101001LF backplane connector allows multiple different printed circuit boards to communicate with each other via a computer bus, enabling you to form a complete computer system. This HDR connector's 30 contacts that are made out of phosphor bronze. It has a straight body orientation. It has a header type gender. Its pitch is 2 mm. This is a 5-row connector. This device has a maximum current rating of 1 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It uses the press fit termination method. This backplane connector has an operating temperature of -55 to 105 °C. This product is 11.94 mm long, 17 mm tall and 17.8 mm deep. 74977-101001LF is housed in natural liquid crystal polymer.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.